MBRA120ET3G | |
---|---|
DigiKey Part Number | MBRA120ET3GOSTR-ND - Tape & Reel (TR) MBRA120ET3GOSCT-ND - Cut Tape (CT) MBRA120ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA120ET3G |
Description | DIODE SCHOTTKY 20V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA120ET3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.68380 | ¥168.38 |
500 | ¥1.55888 | ¥779.44 |
1,000 | ¥1.06005 | ¥1,060.05 |
2,000 | ¥0.97586 | ¥1,951.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93533 | ¥4,676.65 |
10,000 | ¥0.84179 | ¥8,417.90 |
25,000 | ¥0.82932 | ¥20,733.00 |
50,000 | ¥0.77944 | ¥38,972.00 |