BYV32-200-E3/45 | |
---|---|
DigiKey Part Number | BYV32-200-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BYV32-200-E3/45 |
Description | DIODE ARRAY GP 200V 18A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 18A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BYV32-200-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
50 | ¥10.91580 | ¥545.79 |
100 | ¥8.65070 | ¥865.07 |
500 | ¥7.33250 | ¥3,666.25 |
1,000 | ¥5.97313 | ¥5,973.13 |
2,000 | ¥5.62302 | ¥11,246.04 |
5,000 | ¥5.35524 | ¥26,776.20 |
10,000 | ¥5.10808 | ¥51,080.80 |