B360A-13-F

DigiKey Part Number
B360A-FDITR-ND - Tape & Reel (TR)
B360A-FDICT-ND - Cut Tape (CT)
B360A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360A-13-F
Description
DIODE SCHOTTKY 60V 3A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B360A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥2.61900¥26.19
100¥1.66820¥166.82
500¥1.25512¥627.56
1,000¥1.12146¥1,121.46
2,000¥1.00882¥2,017.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88658¥4,432.90
10,000¥0.81090¥8,109.00
15,000¥0.77230¥11,584.50
25,000¥0.72890¥18,222.50
35,000¥0.70318¥24,611.30
50,000¥0.67936¥33,968.00
Manufacturers Standard Package