Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,015 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 750mA | 740 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 12pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
54,820 In Stock 170,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.41194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
11,065 In Stock 39,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C |