Single Diodes

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.Taiwan Semiconductor Corporation
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V60 V100 V
Current - Average Rectified (Io)
250mA750mA3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA600 mV @ 3 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 80 V10 µA @ 45 V100 µA @ 60 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz10pF @ 10V, 1MHz-
Package / Case
SC-79, SOD-523SOD-123H
Supplier Device Package
PG-SC79-2SOD-123HESOD-523
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523
BAS5202VH6327XTSA1
DIODE SCHOTTKY 45V 750MA SC79-2
Infineon Technologies
662,892
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
750mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 45 V
10pF @ 10V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
mfg_SOD-123H
TSSE3H60
DIODE SCHOTTKY 60V 3A SOD123HE
Taiwan Semiconductor Corporation
68,935
In Stock
1 : ¥3.94000
Cut Tape (CT)
10,000 : ¥1.16170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
SC-90
BAS516,315
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
15,464
In Stock
1 : ¥1.56000
Cut Tape (CT)
8,000 : ¥0.26035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.