NRVA4006T3G

DigiKey Part Number
NRVA4006T3GOSTR-ND - Tape & Reel (TR)
NRVA4006T3GOSCT-ND - Cut Tape (CT)
NRVA4006T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVA4006T3G
Description
DIODE GEN PURP 800V 1A SMA
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVA4006T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.20800¥22.08
100¥1.11570¥111.57
500¥0.90998¥454.99
1,000¥0.67509¥675.09
2,000¥0.56800¥1,136.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.54303¥2,715.15
10,000¥0.46965¥4,696.50
25,000¥0.46085¥11,521.25
50,000¥0.38159¥19,079.50
125,000¥0.37572¥46,965.00
Manufacturers Standard Package