Single Diodes

Results: 4
Manufacturer
onsemiTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V40 V600 V
Current - Average Rectified (Io)
500mA1A3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA500 mV @ 3 A550 mV @ 3 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V200 µA @ 40 V250 µA @ 20 V500 µA @ 40 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz170pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123SOD-123W
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-123FASOD-123W
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
1,795,846
In Stock
171,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
27,874
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,800 : ¥0.57514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 600 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
MFG_SOD-123W
SS34LWH
DIODE SCHOTTKY 40V 3A SOD123W
Taiwan Semiconductor Corporation
25,572
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.53159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 125°C
SOD-123FA
SS34FA
DIODE SCHOTTKY 40V 3A SOD123FA
onsemi
0
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.23651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
170pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.