Single Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
150mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123W
Supplier Device Package
SOD-123FASOD-323
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
162,662
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-123FA
SS34FA
DIODE SCHOTTKY 40V 3A SOD123FA
onsemi
0
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.23651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
170pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.