Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,277 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.49806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
57,096 In Stock 1,470,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
7,418 In Stock 208,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.70486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 7pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
33,342 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 500 nA @ 80 V | 0.3pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
9,111 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 2A | 960 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 65 µA @ 120 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C |