Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥33.58000 Tube | - | Tube | Active | Standard | 1000 V | 20A | 1.05 V @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | Through Hole | TO-220-2 Full Pack | TO-220ACFP | 150°C | ||
6,468 In Stock | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥3.65941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 40 µA @ 300 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C |