Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,680 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 170pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
352,210 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,800 : ¥0.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 1000 V | 12pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
5,322 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.58429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 540 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | 159pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMAF-C | -55°C ~ 150°C |