Single Diodes

Results: 10
Manufacturer
Diodes IncorporatedMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
15 V40 V75 V100 V
Current - Average Rectified (Io)
150mA200mA300mA500mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A550 mV @ 500 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 75 V5 µA @ 75 V50 µA @ 30 V10 mA @ 15 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz125pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-213AC, MINI-MELF, SOD-80DO-214BASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214BADO-35LLDS; MiniMelfSOD-323SOD-80SOD-80 MiniMELFSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 100°C-55°C ~ 175°C-40°C ~ 125°C175°C (Max)200°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
184,327
In Stock
185,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
494,841
In Stock
975,000
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
156,718
In Stock
1 : ¥1.40000
Cut Tape (CT)
2,500 : ¥0.23490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
134,703
In Stock
20,658,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
133,117
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥4.10493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
LL-34-FD
FDLL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
275,393
In Stock
4,895,000
Factory
1 : ¥0.82000
Cut Tape (CT)
2,500 : ¥0.13188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOD-80C Pkg
BAS32L,135
DIODE GEN PURP 75V 200MA LLDS
Nexperia USA Inc.
49,578
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.11728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
200°C (Max)
36,558
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,500 : ¥0.27201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
SOT-23-3
BAT400D-7-F
DIODE SCHOTTKY 40V 500MA SOT23-3
Diodes Incorporated
30,260
In Stock
258,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
125pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-40°C ~ 125°C
SOD-80C Pkg
PMLL4148L,115
DIODE SWITCHING 75V 0.2A LLDS
NXP USA Inc.
2,143,590
Marketplace
Unavailable
Unavailable in your selected currency
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.