Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Series
-TrenchSBR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
20 V50 V
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 3 A530 mV @ 5 A
Current - Reverse Leakage @ Vr
150 µA @ 50 V900 µA @ 20 V
Package / Case
DO-214AC, SMASOD-123F
Supplier Device Package
PMDUSMA
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
327,059
In Stock
1 : ¥4.10000
Cut Tape (CT)
5,000 : ¥1.06202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 50 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
RB160MM-30TFTR
RB051MM-2YTR
DIODE SCHOTTKY 20V 3A PMDU
Rohm Semiconductor
16,134
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.28278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
3A
460 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
900 µA @ 20 V
-
Surface Mount
SOD-123F
PMDU
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.