MBR2H200SFT1G | |
---|---|
DigiKey Part Number | MBR2H200SFT1GOSTR-ND - Tape & Reel (TR) MBR2H200SFT1GOSCT-ND - Cut Tape (CT) MBR2H200SFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2H200SFT1G |
Description | DIODE SCHOTTKY 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
100 | ¥2.63850 | ¥263.85 |
500 | ¥2.06026 | ¥1,030.13 |
1,000 | ¥1.67458 | ¥1,674.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49698 | ¥4,490.94 |
6,000 | ¥1.42085 | ¥8,525.10 |
9,000 | ¥1.31936 | ¥11,874.24 |
30,000 | ¥1.28891 | ¥38,667.30 |