Single Diodes

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
30mA3A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V500 µA @ 100 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz250pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSVRB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
13,448
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
500 nA @ 30 V
2.5pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AC Pkg
CDBA3100-HF
DIODE SCHOTTKY 100V 3A DO214AC
Comchip Technology
86,547
In Stock
20,000
Factory
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥1.62417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
810 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.