Single Diodes

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V600 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Package / Case
DO-204AC, DO-15, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-204AC (DO-15)DO-204AL (DO-41)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
10,660
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,500 : ¥0.46235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
15,389
In Stock
1 : ¥3.12000
Cut Tape (CT)
4,000 : ¥0.48724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 600 V
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.