Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,489 In Stock 3,450,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
15,851 In Stock 909,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.02623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 470 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 30 V | 40pF @ 10V, 1MHz | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 6,500 : ¥1.60316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 5A | 690 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 50 V | 200pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C |