Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,137 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
217,977 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,500 : ¥0.42332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
4,589 In Stock 4,085,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥0.88658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C |