BAS3010S02LRHE6327XTSA1

DigiKey Part Number
BAS3010S02LRHE6327XTSA1TR-ND - Tape & Reel (TR)
BAS3010S02LRHE6327XTSA1CT-ND - Cut Tape (CT)
BAS3010S02LRHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3010S02LRHE6327XTSA1
Description
DIODE SCHOTTKY 30V 1A TSLP-2-17
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PG-TSLP-2-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
15pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-17
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.95600¥29.56
100¥2.05250¥205.25
500¥1.60238¥801.19
1,000¥1.30249¥1,302.49
2,000¥1.16436¥2,328.72
5,000¥1.10514¥5,525.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.02620¥15,393.00
30,000¥1.00252¥30,075.60
75,000¥0.97697¥73,272.75
Manufacturers Standard Package