Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V3000 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 3 A5 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns300 ns
Current - Reverse Leakage @ Vr
450 nA @ 100 V5 µA @ 3000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz200pF @ 1V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSOD-128
Supplier Device Package
DO-41SOD-128/CFP5
Operating Temperature - Junction
-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG10030ELPX
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
539,232
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.51534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
DO-41 Axial
R3000FGP-TP
DIODE GEN PURP 3KV 200MA DO41
Micro Commercial Co
12,964
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥2.45038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
3000 V
200mA
5 V @ 500 mA
Small Signal =< 200mA (Io), Any Speed
300 ns
5 µA @ 3000 V
10pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.