Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,706 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 8A | 650 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | 400pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
45,531 In Stock 15,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.50907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 810 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 380pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C |