TSSW3U60 RVG | |
---|---|
DigiKey Part Number | 1801-TSSW3U60RVGTR-ND - Tape & Reel (TR) 1801-TSSW3U60RVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSW3U60 RVG |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥3.89970 | ¥389.97 |
500 | ¥3.25798 | ¥1,628.99 |
1,000 | ¥2.77278 | ¥2,772.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46954 | ¥7,408.62 |
6,000 | ¥2.33956 | ¥14,037.36 |
9,000 | ¥2.16626 | ¥19,496.34 |
30,000 | ¥2.14481 | ¥64,344.30 |