BAS316-QF

DigiKey Part Number
1727-BAS316-QFTR-ND - Tape & Reel (TR)
1727-BAS316-QFCT-ND - Cut Tape (CT)
1727-BAS316-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316-QF
Description
DIODE GEN PURP 100V 250MA SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82900¥8.29
100¥0.44740¥44.74
500¥0.35170¥175.85
1,000¥0.24424¥244.24
2,000¥0.20233¥404.66
5,000¥0.19134¥956.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14160¥1,416.00
30,000¥0.13098¥3,929.40
50,000¥0.11328¥5,664.00
100,000¥0.10620¥10,620.00
250,000¥0.09417¥23,542.50
Manufacturers Standard Package