Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
150mA5A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 5 A1 V @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V41 µA @ 40 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz820pF @ 1V, 1MHz
Package / Case
SOD-123SOD-128
Supplier Device Package
SOD-123SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
BAT46ZFILM
DIODE SCHOTTKY 100V 150MA SOD123
STMicroelectronics
45,011
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
10pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
SOD-128 Top
PMEG40T50EPX
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
7,652
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.27554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
525 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
24 ns
41 µA @ 40 V
820pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.