Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V75 V
Current - Average Rectified (Io)
150mA200mA5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A1 V @ 50 mA1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns8 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V500 nA @ 25 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz300pF @ 4V, 1MHz
Package / Case
2-SMD, No LeadDO-214AB, SMCSC-76, SOD-323
Supplier Device Package
MicroMELFSMCSOD-323
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
50,730
In Stock
4,362,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
32,187
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
175°C (Max)
SOD-323
BAT42WS-7-F
DIODE SCHOTTKY 30V 200MA SOD323
Diodes Incorporated
37,131
In Stock
1,047,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.