Single Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
50 V100 V400 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 1 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 75 V5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
DO-35DO-41
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N914
DIODE GEN PURP 100V 200MA DO35
onsemi
50,607
In Stock
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
261-DO-41
1N4001-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
15,459
In Stock
1 : ¥1.40000
Cut Tape (CT)
5,000 : ¥0.25973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
261-DO-41
1N4004-T
DIODE GEN PURP 400V 1A DO41
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.