RB055LAM-40TFTR | |
---|---|
DigiKey Part Number | RB055LAM-40TFTR-ND - Tape & Reel (TR) RB055LAM-40TFCT-ND - Cut Tape (CT) RB055LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-40TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14.6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45790 | ¥245.79 |
500 | ¥1.91890 | ¥959.45 |
1,000 | ¥1.55964 | ¥1,559.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39422 | ¥4,182.66 |
6,000 | ¥1.32335 | ¥7,940.10 |
9,000 | ¥1.22882 | ¥11,059.38 |
30,000 | ¥1.20046 | ¥36,013.80 |