BAS116-7-F

DigiKey Part Number
BAS116-FDITR-ND - Tape & Reel (TR)
BAS116-FDICT-ND - Cut Tape (CT)
BAS116-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116-7-F
Description
DIODE GEN PURP 85V 215MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 85 V 215mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS116-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.20700¥12.07
100¥0.65020¥65.02
500¥0.51098¥255.49
1,000¥0.35483¥354.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29391¥881.73
6,000¥0.27793¥1,667.58
9,000¥0.23654¥2,128.86
30,000¥0.21880¥6,564.00
75,000¥0.18923¥14,192.25
150,000¥0.15730¥23,595.00
Manufacturers Standard Package