Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,564 In Stock 3,156,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 175°C | ||
15,552 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.23987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 10 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
2,600 In Stock | 1 : ¥22.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 19A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
5,612 In Stock 1,464,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
60,246 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C |