Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.SMC Diode Solutions
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V200 V400 V
Current - Average Rectified (Io)
250mA300mA400mA1A2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A1.1 V @ 1 A1.25 V @ 150 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns50 ns2.5 µs
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 nA @ 80 V1 µA @ 100 V5 µA @ 400 V100 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz5pF @ 0V, 1MHz15pF @ 4V, 1MHz90pF @ 10V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123SC-76, SOD-323SOD-123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
167,246
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
464,070
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
BAV21W-7-F
DIODE GEN PURP 200V 400MA SOD123
Diodes Incorporated
426,902
In Stock
8,715,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
POWERDI123
DFLS240L-7
DIODE SCHOTTKY 40V 2A PWRDI123
Diodes Incorporated
34,491
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
90pF @ 10V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
SC-90
BAS316,115
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
433,544
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.