RF081L2STE25 | |
---|---|
DigiKey Part Number | RF081L2STE25TR-ND - Tape & Reel (TR) RF081L2STE25CT-ND - Cut Tape (CT) RF081L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081L2STE25 |
Description | DIODE GEN PURP 200V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDS |
EDA/CAD Models | RF081L2STE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.88808 | ¥1,332.12 |
3,000 | ¥0.81753 | ¥2,452.59 |
7,500 | ¥0.78359 | ¥5,876.93 |
10,500 | ¥0.70523 | ¥7,404.91 |
37,500 | ¥0.69478 | ¥26,054.25 |
75,000 | ¥0.65299 | ¥48,974.25 |