NSR0530HT1G

DigiKey Part Number
NSR0530HT1GOSTR-ND - Tape & Reel (TR)
NSR0530HT1GOSCT-ND - Cut Tape (CT)
NSR0530HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0530HT1G
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.58860¥58.86
500¥0.46204¥231.02
1,000¥0.32092¥320.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26581¥797.43
6,000¥0.25137¥1,508.22
9,000¥0.21393¥1,925.37
30,000¥0.19789¥5,936.70
75,000¥0.17114¥12,835.50
150,000¥0.14226¥21,339.00
Manufacturers Standard Package