Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,811 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | Standard | 600 V | 15A | 1.07 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 210 ns | 15 µA @ 600 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -65°C ~ 175°C | |||
15,005 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.22584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 80pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C |