SS16HE3_B/I

DigiKey Part Number
SS16HE3_B/IGITR-ND - Tape & Reel (TR)
SS16HE3_B/IGICT-ND - Cut Tape (CT)
SS16HE3_B/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16HE3_B/I
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS16HE3_B/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08210¥108.21
500¥0.95890¥479.45
1,000¥0.74627¥746.27
2,000¥0.66791¥1,335.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.65299¥4,897.42
15,000¥0.57836¥8,675.40
37,500¥0.57090¥21,408.75
52,500¥0.48508¥25,466.70
Manufacturers Standard Package