CDBU0130L-HF | |
---|---|
DigiKey Part Number | 641-1953-2-ND - Tape & Reel (TR) 641-1953-1-ND - Cut Tape (CT) 641-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.23230 | ¥123.23 |
500 | ¥1.00504 | ¥502.52 |
1,000 | ¥0.74570 | ¥745.70 |
2,000 | ¥0.62735 | ¥1,254.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62735 | ¥2,509.40 |
8,000 | ¥0.59980 | ¥4,798.40 |
12,000 | ¥0.51874 | ¥6,224.88 |
28,000 | ¥0.50901 | ¥14,252.28 |
100,000 | ¥0.42148 | ¥42,148.00 |