Single Diodes

Results: 2
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Current - Average Rectified (Io)
3A10A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A800 mV @ 10 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V150 µA @ 60 V
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCTO-220-2
Supplier Device Package
SMCTO-220-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB Pkg
MBRS360T3G
DIODE SCHOTTKY 60V 3A SMC
onsemi
51,887
In Stock
380,000
Factory
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.48722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
740 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
SWITCHMODE_TO-220-2,TO-220AC
MBR10100G
DIODE SCHOTTKY 100V 10A TO220-2
onsemi
4,914
In Stock
1 : ¥12.40000
Tube
Tube
Active
Schottky
100 V
10A
800 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.