STPS15L45CB | |
---|---|
DigiKey Part Number | 497-STPS15L45CB-ND |
Manufacturer | |
Manufacturer Product Number | STPS15L45CB |
Description | DIODE ARR SCHOTT 45V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L45CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
75 | ¥8.84360 | ¥663.27 |
150 | ¥7.00787 | ¥1,051.18 |
525 | ¥5.93998 | ¥3,118.49 |
1,050 | ¥4.83878 | ¥5,080.72 |
2,025 | ¥4.55513 | ¥9,224.14 |
5,025 | ¥4.33819 | ¥21,799.40 |
10,050 | ¥4.13798 | ¥41,586.70 |