1N4148WX-TP | |
---|---|
DigiKey Part Number | 1N4148WXTPMSTR-ND - Tape & Reel (TR) 1N4148WXTPMSCT-ND - Cut Tape (CT) 1N4148WXTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WX-TP |
Description | DIODE GEN PURP 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WX-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
100 | ¥0.30790 | ¥30.79 |
500 | ¥0.22118 | ¥110.59 |
1,000 | ¥0.19285 | ¥192.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15670 | ¥470.10 |
6,000 | ¥0.13835 | ¥830.10 |
9,000 | ¥0.12898 | ¥1,160.82 |
15,000 | ¥0.11841 | ¥1,776.15 |
21,000 | ¥0.11214 | ¥2,354.94 |
30,000 | ¥0.10604 | ¥3,181.20 |
75,000 | ¥0.09261 | ¥6,945.75 |
150,000 | ¥0.08430 | ¥12,645.00 |
300,000 | ¥0.07729 | ¥23,187.00 |