Single Diodes

Results: 2
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V150 µA @ 40 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz70pF @ 4V, 1MHz
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-220AA
Supplier Device Package
DO-220AA (SMP)SOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
23,538
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.57759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
125°C (Max)
9,656
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
70pF @ 4V, 1MHz
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.