Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V
Current - Average Rectified (Io)
100mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V500 µA @ 20 V
Package / Case
0201 (0603 Metric)DO-214AB, SMC
Supplier Device Package
0201SMC
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
RB521S-30DP-TP
RB521S-30DP-TP
DIODE SCHOTTKY 30V 100MA 0201
Micro Commercial Co
306,966
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.25656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 µA @ 30 V
-
Surface Mount
0201 (0603 Metric)
0201
125°C (Max)
2,475
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.09968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 20 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.