Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V100 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V100 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz250pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)DO-41
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SK310AHE3-LTP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
2,136
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.74627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
250pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
261-DO-41
1N4001-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
15,459
In Stock
1 : ¥1.40000
Cut Tape (CT)
5,000 : ¥0.26695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.