Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicrochip TechnologyToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
15 V30 V100 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A230 mV @ 100 mA1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V500 µA @ 30 V10 mA @ 15 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz135pF @ 0V, 1MHz150pF @ 5V, 1MHz
Package / Case
DO-216AASC-76, SOD-323SOD-123
Supplier Device Package
PowermiteSOD-123USC
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
173,984
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.53200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
DO-216
UPS115UE3/TR7
DIODE SCHOTTKY 15V 1A POWERMITE
Microchip Technology
10,544
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥4.84381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
150pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 150°C
SOD 123
1N4148WQ-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
67,785
In Stock
19,797,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.