Single Diodes

Results: 4
Manufacturer
Micro Commercial CoonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
600 V1200 V2000 V
Current - Average Rectified (Io)
1A2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1 A1.7 V @ 1 A1.75 V @ 2 A1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 2000 V5 µA @ 600 V5 µA @ 1200 V10 µA @ 1200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123F
Supplier Device Package
DO-214AC (SMA)SMASMCSOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
205,699
In Stock
1 : ¥2.71000
Cut Tape (CT)
7,500 : ¥0.42734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
1.15 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
1 µA @ 2000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC SMA
STTH112A
DIODE GEN PURP 1.2KV 1A SMA
STMicroelectronics
148,119
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.85945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1200 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
175°C (Max)
DO-214AB Pkg
STTH212S
DIODE GEN PURP 1.2KV 2A SMC
STMicroelectronics
58,216
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.86100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
2A
1.75 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1200 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
175°C (Max)
SOD-123FL
NRVUS1JFA
DIODE GEN PURP 600V 1A SOD123FL
onsemi
0
In Stock
Check Lead Time
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.