SBR40U300CTB | |
---|---|
DigiKey Part Number | SBR40U300CTB-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U300CTB |
Description | DIODE ARR SBR 300V 20A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBR40U300CTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
50 | ¥14.53140 | ¥726.57 |
100 | ¥11.95680 | ¥1,195.68 |
500 | ¥10.11710 | ¥5,058.55 |
1,000 | ¥8.58417 | ¥8,584.17 |
2,000 | ¥8.15497 | ¥16,309.94 |
5,000 | ¥7.84839 | ¥39,241.95 |
10,000 | ¥7.82087 | ¥78,208.70 |