PMEG6020ER,115 | |
---|---|
DigiKey Part Number | 1727-5217-2-ND - Tape & Reel (TR) 1727-5217-1-ND - Cut Tape (CT) 1727-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ER,115 |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020ER,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18390 | ¥118.39 |
500 | ¥1.04922 | ¥524.61 |
1,000 | ¥0.81647 | ¥816.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73073 | ¥2,192.19 |
6,000 | ¥0.71440 | ¥4,286.40 |
9,000 | ¥0.63277 | ¥5,694.93 |
30,000 | ¥0.62460 | ¥18,738.00 |
75,000 | ¥0.53070 | ¥39,802.50 |
150,000 | ¥0.52071 | ¥78,106.50 |