Single Diodes

Results: 2
Manufacturer
Diotec Semiconductoronsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V1 mA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMB
Supplier Device Package
SMBSOD-80C
Operating Temperature - Junction
-65°C ~ 125°C-50°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MBRS140T3G
DIODE SCHOTTKY 40V 1A SMB
onsemi
446,046
In Stock
110,000
Factory
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
LL4148
LL4148
DIODE GEN PURP 75V 0.15A SOD80C
Diotec Semiconductor
67,746
In Stock
1 : ¥0.82000
Cut Tape (CT)
2,500 : ¥0.10302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
-50°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.