Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,352 In Stock 9,390,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
153,381 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 855 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -55°C ~ 150°C |