RB558VYM150FHTR

DigiKey Part Number
RB558VYM150FHTR-ND - Tape & Reel (TR)
RB558VYM150FHCT-ND - Cut Tape (CT)
RB558VYM150FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB558VYM150FHTR
Description
DIODE SCHOTTKY 150V 500MA TUMD2M
Customer Reference
Detailed Description
Diode 150 V 500mA Surface Mount TUMD2M
Datasheet
 Datasheet
EDA/CAD Models
RB558VYM150FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.35 ns
Current - Reverse Leakage @ Vr
500 nA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TUMD2M
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.38900¥23.89
100¥1.43260¥143.26
500¥1.32670¥663.35
1,000¥0.90218¥902.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83050¥2,491.50
6,000¥0.79602¥4,776.12
9,000¥0.71642¥6,447.78
30,000¥0.70581¥21,174.30
75,000¥0.66335¥49,751.25
Manufacturers Standard Package