Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,903 In Stock | 1 : ¥12.97000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Military | MIL-PRF-19500/116 | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
1,839 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥4.00214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 16A | 1 V @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 15 µA @ 200 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) | -55°C ~ 175°C |