1N4148

DigiKey Part Number
1N4148FS-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
SMALL SGNL DIODE DO35 100V 175C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.46800¥4.68
100¥0.25120¥25.12
500¥0.19702¥98.51
1,000¥0.13677¥136.77
2,000¥0.11333¥226.66
5,000¥0.10717¥535.85
10,000¥0.09121¥912.10
50,000¥0.07297¥3,648.50
Manufacturers Standard Package